Wera Standard Torx Screwdriver Set 6 Piece
- RS Stock No.:
- 3232250
- Mfr. Prt No.:
- 028062
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3232250 |
| Product description | Wera Standard Torx Screwdriver Set 6 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 028062 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera Sets
Wera 6 Piece Kraftform Plus Torx Screwdriver Set
Wera 6 piece Kraftform Plus Torx Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process to ensure long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.
Features and Benefits
• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Colour coding for easy identification and selection of the type of head from the set
• Includes a practical rack for tidy storage
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance
FAQ:
What do you get in the set?
Torx: T10; T15; T20; T25; T30 and T40
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
• 1 x TX 10x80, RS stock no: 323-2165
• 1 x TX 15x80, RS stock no: 323-2171
• 1 x TX 20x100, RS stock no: 323-2193
• 1 x TX 25x100, RS stock no: 323-2200
• 1 x TX 30x115, RS stock no: 323-2222
• 1 x TX 40x130, RS stock no: 875-8978
Are they magnetic?
Wera screwdriver set is not magnetic
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 6 |
| Screwdriver Type | Standard |
| Tip Size | Torx: T10; T15; T20; T25; T30; T40 |
| Tip Type | Torx |