Wera 14 x 18 mm Square Drive Adjustable, XP4 Click Torque Wrench, 20 → 250Nm 14 x 18mm
- RS Stock No.:
- 1886204
- Mfr. Prt No.:
- 075673
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1886204 |
| Product description | Wera 14 x 18 mm Square Drive Adjustable, XP4 Click Torque Wrench, 20 → 250Nm 14 x 18mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 075673 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Wera |
| Torque Range | 20 → 250 Nm |
| Drive Shape | Square |
| Drive Size | 14 x 18 mm |
| Type | Adjustable, XP4 Click |
| Overall Length | 457 mm Adjustable, XP4 Click |
| Insert Size | 14 x 18 mm |
| Accuracy | ±2 % |