Miller 7/16 in Open End Drive Angled Head Torque Wrench, 3.39Nm

RS Stock No.:
6673869
Mfr. Prt No.:
36648
Brand:
Miller
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
RS stock number 6673869
Product description Miller 7/16 in Open End Drive Angled Head Torque Wrench, 3.39Nm
Manufacturer / Brand Miller
Manufacturer part number 36648

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Torque Wrench TW-AH

Angled head
“F” connector interface with factory preset torque setting
Audible “clicking” sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Removable belt loop
Length: 165 mm
Weight: 182 g


Specifications

Attribute Value
Brand Miller
Torque Range 3.39 Nm
Drive Shape Open End
Drive Size 7/16 in
Type Angled Head
Overall Length 7.125 in Angled Head
Checking stock...
IDR
1,121,378.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,121,378.99
*price per unit indicative
"Miller 7/16 in Open End Drive Angled Head Torque Wrench, 3.39Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda