FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy
- RS Stock No.:
- 8353122
- Mfr. Prt No.:
- E.2000-350
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8353122 |
| Product description | FacomE.2000-350 Square: 1/2in Digital Torque Tester, Range 10 to 350Nm ±1 % Accuracy |
| Manufacturer / Brand | Facom |
| Manufacturer part number | E.2000-350 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Facom E.2000-350 Digital Torque Controller for 1/2" Torque Wrenches
Introducing the professional Torque Analyser from Facom. The E.2000-350 Torque Tester is the highest quality tool designed to measure and test of 1/2" torque wrenches before use. Heavy-duty, high-quality body construction, four mounting points, clear, easy-to-read LCD display and 3 LED colour indicators, make this tester safe, comfortable and easy-to-use. This tool covers a very wide range of torque range (10 N.m - 350 N.m) and is ideal for all professional applications that require the most accurate and precise results.
Features and Benefits:
• Accuracy: ± 1% ± 1 digit
• Measuring unit: Nm, lbf.ft, lbf.in
• Measuring mode: monitor, edge and peak
• Possible pre-setting of a limit value and tolerance with orange, green and red LED indicator
• RS232 PC link
• Supplied with Facom calibration certificate
• Dimensions: 150 x 150 x 90mm
• Square: 1/2″ Drive
• Capacity: 10-350Nm
• Weight: 2.6kg
Typical Application:
Torque analysers also know as torque testers are high-precision control devices used to test and calibrate your torque-controlled tools. They measure the output signal from the transducer – the electronic device that converts energy from one form to another. They then calculate that reading into a torque value that gives an indication of the rotational force involved.
Torque testers are designed to measure and test all type of torque-controlled tools such as:
• torque wrenches,
• torque drivers
• torque multipliers
• pulse tools
FAQs:
How often should I check my torque wrench?
It's recommended to calibrate torque-controlled tools with a torque analyser every 5,000 clicks or at least once per year.
Does this tester work in clockwise and counter-clockwise directions?
Yes, this tester work in both directions.
Can you calibrate this tester?
The Facom E.2000-350 comes with Facom calibration certificate as standard.
Specifications
| Attribute | Value |
| Brand | Facom |
| Accuracy | ±1 % |
| Digital | Yes |
| Drive Size | Square: 1/2 in |
| Measuring Range | 10 to 350 Nm |