Tork Dry Multi-Purpose Wipes for Cleaning Use, Centrefeed of 1

RS Stock No.:
1369615
Mfr. Prt No.:
130081
Brand:
Tork

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369615
Product description Tork Dry Multi-Purpose Wipes for Cleaning Use, Centrefeed of 1
Manufacturer / Brand Tork
Manufacturer part number 130081
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
RS stock number 1369615
Product description Tork Dry Multi-Purpose Wipes for Cleaning Use, Centrefeed of 1
Manufacturer / Brand Tork
Manufacturer part number 130081

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Washroom Systems - SCA Hygiene Products

Tork Industrial Heavy-Duty Wiping Paper

Tork Heavy-Duty Industrial wiping paper roll is a 3-ply multi-purpose wiping paper with excellent absorption. The paper protects your hands from dirt and heat and is supplied in high capacity rolls. The strong material of the paper is excellent for removing oil, grease, lubricants and dirt plus the bulky paper protects your hands from metal scraps. The heavy-duty 3-ply is silicone free with no residue plus the QuickDry is strong and absorbent ensuring you less waste and efficient drying. The paper roll is compatible with Tork Floor or Wall stand dispensers.

FEATURES and BENEFITS:

Tork Heavy-Duty Industrial Wiping Paper Roll
Use with Tork Floor or Wall stand dispensers
System – W1 – Wipers wall/floor/standard system – W2 – Wipers Combi roll system
3-Ply
QuickDry – strong, absorbent, less waste, quicker drying
Silicone free
No residue
High capacity roll
Removes – Oil, grease, lubricants, dirt
Protects against metal scraps and heat
Tork Easy Handling – E-handle – easy to carry
Net weight – 1678 g


Specifications

Attribute Value
Brand Tork
Wiper Size 119 m x 235 mm
Wipe Type Multi-Purpose Wipes
Wet/Dry Dry
Colour Blue
Package Type Centrefeed
Repeat/Single Use Single Use
Application Cleaning
Number of Wipes per Pack 1
Checking stock...
IDR
2,158,845.98
Out of stock
Price Box (1 Box of 2)
Box(s)Per Box(IDR)Per Unit(IDR)
12,158,845.981,079,422.99
*price per unit indicative
"Tork Dry Multi-Purpose Wipes for Cleaning Use, Centrefeed of 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda