3M Tora CCS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 7703642
- Mfr. Prt No.:
- 71511-00000M
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7703642 |
Product description | 3M Tora CCS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented |
Manufacturer / Brand | 3M |
Manufacturer part number | 71511-00000M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
3M™ Tora™ CCS Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71511-00000
3M™ Tora™ CCS Safety Glasses 71511 00000, Anti Scratch / Anti Fog, Clear Lens. The Safety Glasses with the Cord Control System (CCS) are convenient for workers who are intermittently exposed to noise. When earplugs are required the unique temple design controls and holds the cord of the earplugs to keep them securely in place and untangled. Additionally, when earplugs are not in use, the CCS feature allows the corded earplugs to act as a lanyard; a cord worn around the neck for carrying your protective eyewear.
Features and Benefits
Safety glasses with a cord control system designed to keep corded earplugs attached, untangled and ready for use
The earplugs cord can also be used as a lanyard worn around the neck
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Earplugs sold separately
F rated impact protection
Optical Class 1 for high optical clarity and prolonged wear
Applications
Construction
Food and Beverage Manufacturing
DIY
FAQ’s
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
Attribute | Value |
Brand | 3M |
Series | Tora CCS |
Vented | Yes |
Style Type | Spectacles |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
Attachment Type | Corded Earplug |
EN166 Eye Protection | F, T |
UV Protection | Yes |
Lens Colour | Clear |
Lens Material | Polycarbonate (PC) |