Facom 41 Piece Mechanical Tool Kit with Case

RS Stock No.:
6698246
Mfr. Prt No.:
467BS.BOXPB
Brand:
Facom
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
RS stock number 6698246
Product description Facom 41 Piece Mechanical Tool Kit with Case
Manufacturer / Brand Facom
Manufacturer part number 467BS.BOXPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 41 Piece Mechanics Case Tool Kit

This 41-piece mechanic’s hand tool kit features the most essential pieces needed in a tool box for tightening or loosening. This high-quality, versatile tool set provides an adapter which converts the spanner into a compact ratchet, ready for use with the sockets or screw bits provided in the most common metric and imperial measurements needed to perform work in all kinds of environments.

Features and Benefits:

• Compact solution for loosening and tightening in one set, with the separate head and socket height being 27% more compact than a ratchet and socket
• A multi-tasking set allowing you to work faster in a professional or home DIY setting
• The sockets fit directly on to the adapter on the 10mm spanner, minimising the use of additional tools or accessories to be used
• The screw bits provided can be directly fitted onto the adapter on the 10 mm spanner
• Rugged storage case that doubles up as a tool storage solution with a foam module so missing tools can easily be spotted
• Weight: 0.890 kg

Applications:

This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages

Why choose this set?

With the range of sockets and screw bits, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

What do I get in the set?

• Shallow ratchets: 7, 8, 10, 11, 12, 13, 14 mm
• Radio sockets: 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
• 1/4-inch socket adapter 10 mm
• 1/4-inch screw bit adapter 10 mm
• Flat head screw bits: 4.5, 6.5, 8 mm
• Philips PH1, 2, 3 screw bits
• Pozidriv PZ1, 2, 3 screw bits
• Resistorx T10, 15, 20, 25, 30, 40 screw bits
• Hex screw bits: 3, 4, 5, 6, 7 mm
• Socket Extension 55 mm
• Portable Storage Case


Specifications

Attribute Value
Brand Facom
Number of Pieces 41
Storage Type Case
Set Type Mechanical
Set Contents Bits, Hex Keys, Sockets, Spanners
Checking stock...
IDR
4,339,509.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,339,509.08
*price per unit indicative
"Facom 41 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products