Bahco Adjustable Spanner, 405 mm Overall Length, 43mm Max Jaw Capacity
- RS Stock No.:
- 1246081
- Mfr. Prt No.:
- TAH84-PODGER
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246081 |
Product description | Bahco Adjustable Spanner, 405 mm Overall Length, 43mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH84-PODGER |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Adjustable Podger Wrench - TAH Series
Bahco adjustable podger wrench. Designed to be used steel erectors, offshore and scaffolding tasks. Ready to work at height.
Features and Benefits
Adjustable wrench on one end - wide opening (up to 43 mm)
D-Shackle added with a visual control
Suitable for lining up eyebolts
Black phosphate finish and special antirust coated
Ideal for steel erectors and offshore and scaffolding tasks
Ready to Work at Height
Specifications
Attribute | Value |
Brand | Bahco |
Jaw Capacity | 43 mm |
Wrench Type | Adjustable Spanner |
Overall Length | 405 mm |
Handle Type | Metal |