Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip
- RS Stock No.:
- 1246127
- Mfr. Prt No.:
- TAH2047-0.8-4
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246127 |
| Product description | Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH2047-0.8-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Double Offset Screwdrivers
Bacho double offset screwdrivers, ready to work at height.
Features and Benefits
Double offset key for Phillips or Slotted head screw options
Nickel and chrome plated blade, polypropylene handle
DIN 5200 and 5208
Ready to Work at Height
Specifications
| Attribute | Value |
| Brand | Bahco |
| Screwdriver Type | Offset |
| Overall Length | 100 mm |
| Tip Size | 0.8 x 4 mm |
| Handle Material | Polypropylene |
| Tip Type | Flat |
| Blade Length | 15 mm |
| Height Safe | Yes |