Bahco Height Safe 1/2 in Ratchet Handle, Square Drive With Straight Handle

RS Stock No.:
1249737
Mfr. Prt No.:
TAH8150-1/2
Brand:
Bahco
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
RS stock number 1249737
Product description Bahco Height Safe 1/2 in Ratchet Handle, Square Drive With Straight Handle
Manufacturer / Brand Bahco
Manufacturer part number TAH8150-1/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Drive Tools

Bahco " Rachet Handle - Working At Height

Bahco " Rachet handle complete with bracket for safety line when working at height.

Features and Benefits

In accordance with "DROPS best practices"
Ratchet "
Sealed
Safety pins that hold the sleeve in place
With 80 teeth and 4.5⁰ action
High-quality steel
High-gloss
The ratchet mechanism does not require lubrication
Smooth running
Function with dual latches
Patented mechanism
Bracket for safety line when working at height


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Handle Type Straight
Drive Shape Square
Overall Length 270 mm
Height Safe Yes
Material Alloy Steel
Finish Polished
Checking stock...
IDR
1,649,290.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,649,290.36
*price per unit indicative
"Bahco Height Safe 1/2 in Ratchet Handle, Square Drive With Straight Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda