Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
1246111
Mfr. Prt No.:
TAH2430G-200
Brand:
Bahco
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
RS stock number 1246111
Product description Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number TAH2430G-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745


Specifications

Attribute Value
Brand Bahco
Cutting Capacity 3.0 mm
Overall Length 200 mm
Jaw Depth 4 mm
Plier Type Long Nose Pliers
Height Safe Yes
Tip Style Straight
Jaw Length 72 mm
Material Steel
Checking stock...
IDR
958,589.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1958,589.71
*price per unit indicative
"Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda