Bahco Alloy Steel Pliers Wire Twisting Pliers, 224 mm Overall Length
- RS Stock No.:
- 1246114
- Mfr. Prt No.:
- TAH2855
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246114 |
| Product description | Bahco Alloy Steel Pliers Wire Twisting Pliers, 224 mm Overall Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH2855 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Wire Twisting Pliers
The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.
Features and Benefits
• Safety ring in the metallic part to avoid losing handle
• Black finish, anti-corrosion treated
• Extremely fast and time-saving by consistently twisting
• Designed to be used with any wire length and any twist length
• When the pliers grip the wire, any number of twists can be made by pulling out and pushing in the spinner knob
• To secure, with wire, all critical places which are exposed to vibration
• Jaws angled at 30º and serrated, with cutter
• Capacity: Wires up to dia. 1.04 mm
• According with DROPS Best Practices
Specifications
| Attribute | Value |
| Cutting Capacity | 1.04 mm |
| Brand | Bahco |
| Overall Length | 224 mm |
| Plier Type | Wire Twisting Pliers |
| Height Safe | Yes |
| Jaw Length | 22 mm |
| Material | Alloy Steel |