Bahco 160 mm Side Cutters
- RS Stock No.:
- 1246109
- Mfr. Prt No.:
- TAH2101G-160
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246109 |
Product description | Bahco 160 mm Side Cutters |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH2101G-160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Pliers and Side Cutters
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 160 mm |
Type | Side Cutters |
Height Safe | Yes |
Cutting Capacity Iron Wire | 2.5 mm |
Jaw Length | 18.0 mm |
Maximum Cutting Capacity | 3.8 mm |
Model Number | TAH2101G-160 |
Material | Alloy Steel |