Bahco 7 piece Hex Key Set, 2mm
- RS Stock No.:
- 1246095
- Mfr. Prt No.:
- TAHBE-9777B
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246095 |
Product description | Bahco 7 piece Hex Key Set, 2mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAHBE-9777B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
Bahco Folding Hex Key Set
Bahco black finish hexagon offset drivers, consist of 7 pieces, metric and a high-quality impact resistant folder. Designed for use in various positions, positive stop at 270° for maximum leverage. These compact sets are easy to store and carry in a pocket. The 2-component soft grip handle ensures user comfort ideal for the most demanding professional.
Features and Benefits
Metric hexagon offset drivers
Resistant to impact and rust
Do not conduct heat or cold
Easy and automatic release of blades
Easy to store and be carried in a pocket
Ready to work at height
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 7 |
Finish | Blackened |
Hex Key Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm |
Hex Key Type | Hexagon |