Bahco 150mm, Second Cut, Flat Engineers File With Soft-Grip Handle

RS Stock No.:
1246082
Mfr. Prt No.:
TAH1-100-06-2-4
Brand:
Bahco
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
RS stock number 1246082
Product description Bahco 150mm, Second Cut, Flat Engineers File With Soft-Grip Handle
Manufacturer / Brand Bahco
Manufacturer part number TAH1-100-06-2-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Engineers Files - TAH Series

Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface.

Features and Benefits

File handle developed according to the scientific ERGO™ process.
High removal rates
Ready to work at height


Specifications

Attribute Value
Brand Bahco
File Type Engineers File
Shape Flat
Cut Type Second Cut
Handle Included Yes
Length 150 mm
Checking stock...
IDR
408,756.33
IDR
367,324.78
Out of stock
Price EachYou save IDR 41,431.55 (10.1%)
Unit(s)Per Unit(IDR)
1367,324.78
*price per unit indicative
"Bahco 150mm, Second Cut, Flat Engineers File With Soft-Grip Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda