TOOLS AT HEIGHT ADJUSTABLE
- RS Stock No.:
- 1246079
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246079 |
| Product description | TOOLS AT HEIGHT ADJUSTABLE |
| Manufacturer / Brand | Bahco |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bahco Adjustable Spanners - TAH Series
Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.
Features and Benefits
High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
Black finish. Precision hardened and anti-corrosion treated
Ready to work at height
Specifications
| Attribute | Value |
| Brand | Bahco |
| Jaw Capacity | 20 mm |
| Wrench Type | Adjustable Spanner |
| Overall Length | 158 mm |
| Handle Type | Plastic |