Bahco Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity

RS Stock No.:
1246077
Mfr. Prt No.:
TAH8072
Brand:
Bahco
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
RS stock number 1246077
Product description Bahco Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number TAH8072

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Adjustable Wrenches - TAH Series

Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.

Features and Benefits

High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height


Specifications

Attribute Value
Brand Bahco
Wrench Type Adjustable Spanner
Overall Length 255 mm
Handle Type Metal
Material Alloy Steel
Jaw Capacity 30 mm
Checking stock...
IDR
1,261,407.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,261,407.14
*price per unit indicative
"Bahco Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda