RS PRO Aluminium Tool Holder Mounting Rail

RS Stock No.:
4053654
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
RS stock number 4053654
Product description RS PRO Aluminium Tool Holder Mounting Rail
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

RS PRO Toolflex System

From RS PRO, this flexible tool holder is a convenient way to customize your tool storage solutions. With flexible material that conforms the shape of your tool, tools can be easily clamped in place and retrieved. As such, it is a fantastic system for keeping essential tools organized and close to hand.

The tool holder can be screwed into a surface, meaning it can be placed securely in a place most convenient to your workshop setup. They can also be mounted on a rail system for further flexibility. By mounting them near to your workbench or work area, these flexible tool holders are an efficient way to increase productivity.

405-3632 is a flexible tool holder for 20 mm to 30 mm tools
405-3648 is a flexible tool holder for 30 mm to 40 mm tools
405-3654 is an 0.5m mounting rail
405-3660 is a 1m mounting rail

Features and Benefits

• Flexible tool holders with a secure grip for round and angular handles
• Available in 2 sizes for 20 mm to 30 mm and 30 mm to 40 mm diameters
• Manufactured from ABS plastic and EPDM rubber
• Can be fixed directly to a wall or mounted on an anodised aluminium rail available separately in lengths of 0.5 m and 1 m

Applications

This tool holder is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. As such, it is a useful tool storage solution for;

• Technicians
• Maintenance engineers
• DIY enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Supplied without tools.


Specifications

Attribute Value
Brand RS PRO
Set Contents Mounting Rail
Tool Storage Type Tool Rail
Material Aluminium
Checking stock...
IDR
537,666.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1537,666.14
*price per unit indicative
"RS PRO Aluminium Tool Holder Mounting Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products