Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Bit Set

RS Stock No.:
7755592
Mfr. Prt No.:
073220
Brand:
Wera
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
RS stock number 7755592
Product description Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Bit Set
Manufacturer / Brand Wera
Manufacturer part number 073220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 38 Piece Tool-Check 1 SB

Wera has pulled off a remarkable piece of ingenuity with their 38 piece bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used bits, sockets, extension and a brilliant mini ratchet that brings it all together.

What do you get in the set?

• 1/ 4 in x 87 mm Ratchet
• Magnetic Bit Holder

Sockets Set

• 1 x 5.5, 6, 7, 8, 10, 12 & 13 mm

Screwdriver Set Bits

• PH1, PH2, PH3 x 25 mm
• PZ1, PZ2, PZ3 x 25 mm
• TZ TORX®: TX10, TX15, TX20, TX25, TX30, TX40 x 25 mm
• TORX® BO: TX10, TX15, TX20, TX25, TX30 x 25 mm
• Hex-Plus: 3,4,5,6 & 8 x 25 mm
• Slotted: 5.5 x 25 mm
• Hex Adaptor

Features and Benefits

• Tough viscous bits - compatible with power tools making the perfect power tool accessories
• Chrome vanadium steel, matt chrome-plated.
• Take it easy" Tool Finder with colour coding
• Ergonomic working that prevents blisters and calluses
• Hard grip zones
• Ratchet; rapid changeover from left to the right direction
• Sockets for both manual as well as power tool operations
• Fast and convenient screw-driving
• The torque of over 65 Nm
• Compatible with power tools
• Intricate storage system

Why would you buy this set?

The Wera 38 Piece 1/4 in Ratchet, Screwdriver & Bit Set is supplied complete in a compact pocket size holder. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength mini ratchet is perfect for use in confined spaces with its compact size and rapid ratcheting action. When combined with the Wera bit holder the mini ratchet becomes a rapid ratcheting screwdriver.

Wera Tool-Check Options

• 39 Piece Tool Check PLUS Compact Socket & Bit Set/ Red Bull Racing; RS Stock no: 136-6384
• 39 Piece Tool Check PLUS Compact Socket & Bit Set; RS Stock no: 812-6204
• 38 Piece Tool Check Compact Socket & Bit Set; RS Stock no: 775-5592

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:

• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are the bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Number of Pieces 38
Tip Size PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25
Tip Type Phillips, Pozidriv, Slotted, Torx
Drive Type Hexagon
Checking stock...
IDR
2,578,091.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,578,091.31
*price per unit indicative
"Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Bit Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda