RS PRO Polyester Tool Bag 400mm x 295mm x 80mm (Closed)

RS Stock No.:
7077265
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
RS stock number 7077265
Product description RS PRO Polyester Tool Bag 400mm x 295mm x 80mm (Closed)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tool Wallet with Carry Handle

From RS PRO, this polyester tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

Although a soft case, the tool wallet is made from hard-wearing polyester and is suitable for heavy-duty use. It has a brief-case style handle for ease of carrying.

The polyester wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has an internal holster and a closable pocket that is able to store fixings and fasteners.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

Features and Benefits

• Reinforced and padded construction in polyester
• Heavy-duty zip fastener along 3 sides with carrying handles
• Various sized, pockets, elasticated straps & pouches
• Dimensions: 400 x 295 x 80 mm

Applications

This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Wallets supplied without tools.


Specifications

Attribute Value
Brand RS PRO
Width 295.0 mm
Depth 80.0 mm
Length Closed 400 mm
Lock Type Zipper
Depth Closed 80 mm
Material Polyester
Width Closed 295 mm
Length 400.0 mm
Checking stock...
IDR
284,251.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,251.90
*price per unit indicative
"RS PRO Polyester Tool Bag 400mm x 295mm x 80mm (Closed)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products