Gedore 326 Piece Maintenance Tool Kit with Trolley

RS Stock No.:
8477931
Mfr. Prt No.:
2657716
Brand:
Gedore
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
RS stock number 8477931
Product description Gedore 326 Piece Maintenance Tool Kit with Trolley
Manufacturer / Brand Gedore
Manufacturer part number 2657716

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore 9 Draw Tool Trolley & 325 Piece Tool Kit

Introducing a professional 326 piece multi-tool kit from Gedore. This comprehensive tool kit includes a wide selection of hand tools made from high-quality materials and manufactured to the highest standard. This toolset is supplied with a toolbox trolley storing tools in individual trays. The trolley has castors making it portable and easy to move around workshops and can generally be used in most environments.

Why would you buy this product?

High-quality tools of this calibre are a considered purchase with a view that they will last a long time but more importantly be up to the task at hand for this price point. Gedore hand tools are guaranteed to provide great service and long life. Gedore is renowned for innovation and quality, and this toolset exhibits both of these qualities.

Tool Trolley

The tool trolley is made from corrosion resistant sheet steel for strength and durability, easy manoeuvrability with high-quality wheels, castors with brakes and a handle for pushing, pulling and turning. There are 8 drawers fully extendable with ball bearing guides and dividers. For added safety a lock prevents draws from opening when the trolley is mobile.

What does VDE Approved mean?

VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met. Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.

9 Draw Tool Trolley

• Corrosion resistant sheet Steel body and drawers for strength and durability
• Easy maneuverability with 4 high quality castors with brakes and a handle for pushing, pulling and turning
• Fully extendable drawers with ball bearing guides and dividers
• Safety locking prevents draws from opening when trolley is mobile
• 60kg total load capacity per draw
• Perforated front walls for fitting accessories
• External side storage for spray cans etc
• Impact resistant design suited to life in a busy workshop or garage
• Central locking with cylinder lock

325 Piece Tool Kit Contents:

• Reversible Ratchet
• Hand Operated Impact Driver
• Extensions (125mm,250mm)
• Universal Joint
• Sliding T Bar
• Sockets (10,11,12,13,14,15,16,17,18,19,21,22,23,24,26,27,28,30,32mm)
• Impact Sockets (10,13,14,17,19mm)
• Slotted Bit Sockets (10x1.6,12x2mm)
• Pozidriv Bit Sockets (PZ2,PZ3,PZ4)
• Triple Square Bit Sockets XZN (M8,M10)
• Torx Bit Sockets (T20,T25,T27,T30,T40,T45,T50,T55,T60)
• 100mm Torx Bit Sockets (T20,T25,T27,T30,T40,T45,T50,T55,T60)
• Hex Bit Sockets (5,6,7,8,9,10,12,14,17mm)
• Hex Bit Long Sockets (5x90,6x90,8x90,10x140,12x140,14x140mm)

1/4in Square Drive Sockets & Accessories

• Reversible Ratchet
• Socket Drive Handle
• Extension (100mm)
• Universal Joint
• Sliding T Bar
• Socket Adaptor
• Bit Holder
• Sockets (4,5,5.5,6,7,8,9,10,11,12,13,14mm)
• Long Sockets (4,4.5,5,6,7,8,9,10,12,13mm)
• Torx Socket (E4,E5,E6,E7,E8,E10)
• Hex Bit Sockets (3,4,5,6,7,8mm)
• Hex Torx Sockets (T8,T9,T10,T15,T20,T25,T27,T30,T40)
• Slotted Bits (4,5,6,8mm)
• Hexagon Bits (2.5,3,4,5,6mm)
• Triple Square Bits XZN (M5, M6, M8)
• Torx Bits (T6,T7,T8,T9,T10,T15,T20,T25,T27,T30,T40)
• Phillips Bits (PH1,PH2,PH3)
• Pozi Bits (PZ1,PZ2,PZ3)

5/16in Bits

• Slotted Screwdriver Bit (7,8,9,12mm)
• Hex Screwdriver Bit (5,6,8,10mm)
• Phillips Screwdriver Bit (PH1,PH2,PH3,PH4)
• Screwdriver Bit Adaptor

Tools

• 160mm VDE Long Nose Pliers
• 180mm VDE Combination Pliers
• 160mm VDE Side Cutter
• Slotted VDE Screwdrivers (4,5.5,6.5,8mm)
• Pozidriv VDE Screwdrivers (PZ1,PZ2)
• 3mm Voltage Tester
• 17 Combination Spanners (6,7,8,9,10,11,12,13,14,15,16,17,18,19,20,21,22m)
• 10 Ratchet Spanners (8,10,12,13,14,15,16,17,18,19mm)
• 8 Ring Spanners (6x7,8x9,10x11,12x13,14x15,16x17,18x19,20x22mm)
• 6 Short Ring Spanners (6x7,8x9,10x11,12x13,14x15,17x19mm)
• 5 Swivel Head Spanners (8x9,10x11,12x13,14x15,16x17mm)
• 5 Flare Nut Spanners (8x10,10x11,12x14,13x15,17x19mm)
• Bit Nut Driver (5.5,6,7,8,9,10mm)
• Adjustable Wrench
• Electricians Cable Knife
• Combination Holding Tool
• Bolt Extractor Set
• 12 Piece Torx Gauge Set
• 6 Piece File Set
• 10in Water Pump Pliers
• 10in Mole Grip Pliers
• Internal Circlip Plier
• External Circlip Plier
• 250mm Cold Chisel
• 125mm Cross Cut Chisel
• 120x5mm Drift Punch
• 120x5mm Centre Punch
• Pin Punch (1.5,3,4mm)
• 300g Engineers Hammer
• Thread File
• 5m Tape Measure
• Digital Measuring Caliper
• 150mm Tweezers
• 250mm Scriber
• Hexagon Key Set (2.5,3,4,5,6,8,10mm)
• Ball End Hexagon Key Set (2,2.5,3,4,5,6,8,10mm)
• T Handle Hexagon Key Set (2,2.5,3,4,5,6,7,8,10mm)
• Torx Key Set (T10,T15,T20,T25,T27,T30,T40)
• 7 Small Part Modules


Specifications

Attribute Value
Brand Gedore
Number of Pieces 326
Storage Type Trolley
Set Type Maintenance
Set Contents Bits, Chisel, Cutters, Files, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Voltage Tester, Wrench
Checking stock...
IDR
105,106,073.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,106,073.40
*price per unit indicative
"Gedore 326 Piece Maintenance Tool Kit with Trolley" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda