Knipex Side Cutter

RS Stock No.:
1585776
Mfr. Prt No.:
78 71 125
Brand:
Knipex
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
RS stock number 1585776
Product description Knipex Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 78 71 125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Super-Knips® 78 Cutters

Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Opening spring and restricted opening
Smooth movement for minimum operator fatigue, two colour dual component handles
Stock no 158-5732 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC. Stock no 158-5776 is manufactured from burnished special tool steel and has a cutting edge hardness of 64 HRC. Both cutters have a lead catcher


Specifications

Attribute Value
Brand Knipex
Model Number Side Cutter
Type Side Cutter
Checking stock...
IDR
476,200.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1476,200.60
*price per unit indicative
"Knipex Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda