Knipex Plastic Tool Case
- RS Stock No.:
- 7276699
- Mfr. Prt No.:
- 00 21 41 LE
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7276699 |
| Product description | Knipex Plastic Tool Case |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 21 41 LE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Knipex BIG Twin-Move Tool Case
The Knipex 00 21 41 LE, also known as the “BIG Twin-Move”, is a heavy-duty black tool case. It is a two-sided case which can be partially or fully opened.
The BIG Twin-Move tool case has integrated wheels, a carry handle and a telescopic handle. These all make the tool case easy to transport.
Features:
Heavy duty Black ABS
Aluminium frame and mounted centre board
2 x wheels
Lockable
30 kg max. load
What’s inside?
1 x document holder (removable)
1 x tool panel (removable) with elastic tool holders and pockets
1 x centre panel with tool pockets
The base tray can be divided using flexible inserts
What is it made from?
The BIG Twin-Move is made from a black ABS and features an aluminium frame around the centre. ABS is a hard material which is also tough.
Dimensions: 510 x 410 x 270 mm
Weight: 8.6kg
Please Note: Tools Not Included
We also sell the tool case WITH TOOLS (176-4169)
Specifications
| Attribute | Value |
| Brand | Knipex |
| Width | 510 mm |
| Length | 270 mm |
| Number of Wheels | 2 |
| Box Type | Tool Case |
| Lock Type | Key; Combination |
| Weight | 8.6 kg |
| Height | 270 mm |
| Material | Plastic |