Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58

RS Stock No.:
2958355
Mfr. Prt No.:
R143182000
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2958355
Product description Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
Manufacturer / Brand Radiall
Manufacturer part number R143182000
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
RS stock number 2958355
Product description Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
Manufacturer / Brand Radiall
Manufacturer part number R143182000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Angled male TNC crimp plug

Nickel Plated - Radiall

Screw-coupling connectors offering enhanced HF performance compared to BNC equivalents


Specifications

Attribute Value
Brand Radiall
Coaxial Connector Type TNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Right Angle
Cable Type RG141, RG58
Operating Frequency 0 to 11 GHz
Body Plating Nickel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Brass
Contact Plating Gold over Nickel
Checking stock...
IDR
369,842.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1369,842.14
*price per unit indicative
"Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda