Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size

RS Stock No.:
8507701
Mfr. Prt No.:
TL950
Brand:
Fluke
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
RS stock number 8507701
Product description Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
Manufacturer / Brand Fluke
Manufacturer part number TL950

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke TL950 Mini-Pincer Test Leads

1 pair (red, black) of test leads with multi-stacking 4 mm banana plugs and mini-pincers.

Mini-pincers open to 2.3 mm
90 cm long PVC insulated leads
30 V rms or 60 V DC 5 A


Specifications

Attribute Value
Brand Fluke
Tip Size 4 mm
Colour Red/Black
Voltage Rating 30 V ac, 60 V dc
Current Rating 5 A
Checking stock...
IDR
1,206,235.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,206,235.00
*price per unit indicative
"Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda