Fluke Test lead, 8A, 30 V ac, 60V dc, Black/Red, 610mm Lead Length

RS Stock No.:
8507691
Mfr. Prt No.:
TL930
Brand:
Fluke
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
RS stock number 8507691
Product description Fluke Test lead, 8A, 30 V ac, 60V dc, Black/Red, 610mm Lead Length
Manufacturer / Brand Fluke
Manufacturer part number TL930

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TL930 Patch Cords

1 pair (red, black) multi-stacking 4 mm banana plug patch cords.

Nickel-plated banana plugs
61 cm long PVC insulated leads
30 V rms or 60 V DC 8 A


Specifications

Attribute Value
Lead Length 610 mm
Brand Fluke
Colour Black/Red
Voltage Rating 30 V ac, 60 V dc
Test Lead Type 4 mm Connector Test Leads
Connector A Stackable Yes
Insulation Material PVC
Connector A Orientation Straight
Current Rating 8 A
Connector A Gender Male
Checking stock...
IDR
555,917.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1555,917.00
*price per unit indicative
"Fluke Test lead, 8A, 30 V ac, 60V dc, Black/Red, 610mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products