Fluke Multimeter Leads TL27 Test Lead Kit, CAT III 1000V

RS Stock No.:
8507697
Mfr. Prt No.:
TL27
Brand:
Fluke
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
RS stock number 8507697
Product description Fluke Multimeter Leads TL27 Test Lead Kit, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TL27 Heavy Duty Test Lead Set

Multimeter test leads (red, black) with safety shrouded, standard diameter banana plugs.

Heavy duty EPDM insulation
Length 1.5 m


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT III, CAT IV
Connector Type Shrouded
Safety Category Voltage 1000 V, 600 V
Current Rating 10 A
Lead Type Test Lead Kit
Safety Category CAT III 1000 V, CAT IV 600 V
Lead Length 1.5 m
Checking stock...
IDR
1,206,235.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,206,235.00
*price per unit indicative
"Fluke Multimeter Leads TL27 Test Lead Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda