Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron

RS Stock No.:
4094627
Mfr. Prt No.:
11288470
Brand:
Portasol
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
RS stock number 4094627
Product description Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
Manufacturer / Brand Portasol
Manufacturer part number 11288470

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Gas

Portasol Pro Piezo 75 Gas Soldering Iron

The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351
Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367
Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips
1 mm Straight Conical Soldering Iron Tip - 409-4605
2.4 mm Straight Conical Soldering Iron Tip - 409-4611
3.2 mm Straight Conical Soldering Iron Tip - 409-4627


Specifications

Attribute Value
Brand Portasol
Tip Shape Straight Conical
For Use With Pro Piezo Gas Soldering Iron
Tip Size 3.2 mm
Checking stock...
IDR
142,125.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,125.95
*price per unit indicative
"Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda