Tinytag TV-4020 Temperature Data Logger with NTC Sensor, 2 Input Channels
- RS Stock No.:
- 0283909
- Mfr. Prt No.:
- TV-4020-PK
- Brand:
- Gemini

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0283909 |
| Product description | Tinytag TV-4020 Temperature Data Logger with NTC Sensor, 2 Input Channels |
| Manufacturer / Brand | Gemini |
| Manufacturer part number | TV-4020-PK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Tinytag View 2 Data Logger With LCD Display
Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature, humidity and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.
SUPPLIED_WITH : 1/2 AA Lithium battery.
LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery
Specifications
| Attribute | Value |
| Brand | Gemini |
| Measurement Parameters | Temperature |
| Data Logger Type | Temperature |
| Sensor Type | NTC |
| Number of Input Channels | 2 |
| Interface Type | Serial, USB |
| Maximum Temperature Measurement | +125 °C |
| Power Source | Battery |
| Best Temperature Measurement Accuracy | ±0.35 °C |
| IP Rating | IP65 |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +70 °C |
| Display Type | LCD |
| Number of Readings Per Channel | 30000 |
| Includes | Battery |
| Battery Life | 2 Years |
| Temperature Measurement Resolution | 0.02 °C |
| Battery Type | AA |
| Alarm | Yes |
| Model Number p | TV-4020 |