Tinytag TK-4702 Voltage Data Logger, 1 Input Channels
- RS Stock No.:
- 6560930
- Mfr. Prt No.:
- TK-4702-PK
- Brand:
- Gemini

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6560930 |
| Product description | Tinytag TK-4702 Voltage Data Logger, 1 Input Channels |
| Manufacturer / Brand | Gemini |
| Manufacturer part number | TK-4702-PK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Tinytag Tinytalk2 Data Loggers
Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.
SUPPLIED_WITH : 1/2 AA Lithium battery
16,000 reading capacity
High accuracy, high resolution readings
2 programmable alarms
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
Low battery monitor
Service pack is available separately to maintain the unit: contains replacement battery, desiccant pack and a service instruction sheet
Specifications
| Attribute | Value |
| Brand | Gemini |
| Measurement Parameters | Voltage |
| Data Logger Type | Voltage |
| Number of Input Channels | 1 |
| Interface Type | Serial, USB |
| Maximum Voltage Measurement | 25 V dc |
| Power Source | Battery |
| IP Rating | IP30 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Number of Readings Per Channel | 16000 |
| Includes | Battery |
| Battery Life | 2 Years |
| Battery Type | AA |
| Alarm | Yes |
| Best Voltage Measurement Accuracy | ±0.2 % |
| Model Number p | TK-4702 |