ABUS PC Tinted Dome for use with IPCB71500, IPCB72500

RS Stock No.:
1237178
Mfr. Prt No.:
TVAC31090
Brand:
ABUS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237178
Product description ABUS PC Tinted Dome for use with IPCB71500, IPCB72500
Manufacturer / Brand ABUS
Manufacturer part number TVAC31090
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
RS stock number 1237178
Product description ABUS PC Tinted Dome for use with IPCB71500, IPCB72500
Manufacturer / Brand ABUS
Manufacturer part number TVAC31090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ABUS Tinted Dome for IPCB71500 and IPCB72500

The ABUS interchangeable TVAC31090 tinted dome provides effective protection against any wind and weather conditions for cameras in unsheltered outdoor areas. Since the dome is tinted, it is not possible to tell from looking at it which direction the camera is pointing. Unwanted reflections in the camera – caused by integrated IR illumination for instance - can be offset

Polycarbonate dome
Wind proof and weatherproof (IP66)
The cameras angle of view remains hidden

The dome can be used with the following camera models: IPCB71500 and IPCB72500


Specifications

Attribute Value
Brand ABUS
For Use With IPCB71500, IPCB72500
Material PC
Height 57.0 mm
Width 110 (Dia.) mm
Accessory Type Tinted Dome
Checking stock...
IDR
214,919.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1214,919.61
*price per unit indicative
"ABUS PC Tinted Dome for use with IPCB71500, IPCB72500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda