Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length

RS Stock No.:
8211722
Mfr. Prt No.:
2170 SV005
Brand:
Alpha Wire
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
RS stock number 8211722
Product description Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number 2170 SV005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tinned Copper Tubular Braid

The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.


Specifications

Attribute Value
Brand Alpha Wire
Colour Silver
Braided Yes
Sleeve Diameter 5.16 mm
Sleeve Length 30 m
Expandable Yes
Material Tinned Copper
Checking stock...
IDR
4,698,337.77
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,698,337.77156,611.26
*price per unit indicative
"Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda