Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length

RS Stock No.:
8211687
Mfr. Prt No.:
1234 SV005
Brand:
Alpha Wire
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
RS stock number 8211687
Product description Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number 1234 SV005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tinned Copper Flat Braid

The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.


Specifications

Attribute Value
Brand Alpha Wire
Colour Silver
Braided Yes
Wall Thickness 1.02 mm
Sleeve Diameter 19.05 mm
Sleeve Length 30 m
Expandable Yes
Material Tinned Copper
Checking stock...
IDR
9,132,247.85
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,132,247.85304,408.26
*price per unit indicative
"Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda