HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046

RS Stock No.:
5473245
Mfr. Prt No.:
M22-3050046
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5473245
Product description HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046
Manufacturer / Brand HARWIN
Manufacturer part number M22-3050046
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
RS stock number 5473245
Product description HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046
Manufacturer / Brand HARWIN
Manufacturer part number M22-3050046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Crimp Terminals

Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm


Specifications

Attribute Value
Brand HARWIN
Gender Female
For Use With M22 Connector Housing
Series M22
Termination Method Crimp
Minimum Wire Size AWG 30 AWG
Contact Plating Tin
Maximum Wire Size AWG 24 AWG
Contact Material Phosphor Bronze
Checking stock...
IDR
176,110.31
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,110.311,761.10
*price per unit indicative
"HARWIN, M22 Female Crimp Terminal 24AWG M22-3050046" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda