RS PRO Tin Coated Steel Saw Drill Bit

RS Stock No.:
4452770
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
RS stock number 4452770
Product description RS PRO Tin Coated Steel Saw Drill Bit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TiN Coated Saw Drill

A unique 6mm diameter drill with 90 cutting edges along the flute edge and titanium nitride coating for resistance to abrasive materials
130° split point eliminates the need for pilot drill
Use on ferrous/non-ferrous metals , wood plastics


Specifications

Attribute Value
Brand RS PRO
Drill Diameter 6 mm
Drill Bit Type Saw Drill Bit
Material Tin Coated Steel
Checking stock...
IDR
213,031.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1213,031.59
*price per unit indicative
"RS PRO Tin Coated Steel Saw Drill Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda