RS PRO Countersink65 mm x15mm1 Piece

RS Stock No.:
0215445
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
RS stock number 0215445
Product description RS PRO Countersink65 mm x15mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO HSS & TiN Coated Deburrs

Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.

Typical Applications:

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 65 mm
Head Diameter 15 mm
Drill Bit Type Countersink
Shank Diameter 10 mm
Shank Length 37.5 mm
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
258,448.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,448.96
*price per unit indicative
"RS PRO Countersink65 mm x15mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda