Omron SPDT Multi Function Timer Relay, 12V dc 0.1 s → 10min, Panel Mount Mount

RS Stock No.:
1066271
Mfr. Prt No.:
H3RN-1-B DC12
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1066271
Product description Omron SPDT Multi Function Timer Relay, 12V dc 0.1 s → 10min, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3RN-1-B DC12
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
RS stock number 1066271
Product description Omron SPDT Multi Function Timer Relay, 12V dc 0.1 s → 10min, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3RN-1-B DC12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

5 Pin Multi function Solid State Timer- H3RN Series

5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets.

• Compatible with push in plus terminal block sockets
• 5-pin plug-in terminal
• Black, compact design
• Standard multiple time ranges and multiple operating modes
• SPDT and DPST output models available


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature -10 °C
Mode of Operation Delay ON, Flicker OFF Start, Flicker ON Start, Interval
Power Supply External
Time Range 0.1 s → 10 min
Series H3RN
Maximum Voltage 250 V ac
Depth 31.2 mm
Time Increment Minutes, Seconds
Length 12.8 mm
Width 47.2 mm
Number of Contacts 2
Terminal Type Plug In
Mounting Type Panel Mount
Supply Voltage 12 V dc
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 3 A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
1,260,882.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,260,882.69
*price per unit indicative
"Omron SPDT Multi Function Timer Relay, 12V dc 0.1 s → 10min, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products