Panasonic SPDT Multi Function Timer Relay, 100 → 240V ac 9.999 s → 999.9h

RS Stock No.:
8127914
Mfr. Prt No.:
LT4H8-AC240V
Brand:
Panasonic
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
RS stock number 8127914
Product description Panasonic SPDT Multi Function Timer Relay, 100 → 240V ac 9.999 s → 999.9h
Manufacturer / Brand Panasonic
Manufacturer part number LT4H8-AC240V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Panasonic
Supply Voltage 100 → 240 V ac
Mode of Operation Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay
Mounting Type Flush Mount
Time Range 9.999 s → 999.9 h
Number of Timer Functions Multi Function
Number of Contacts 2
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 5 A
Terminal Type 8-Pin Connector
Minimum Operating Temperature -10 °C
Contact Material Silver Alloy
Depth 48 mm
Length 48 mm
Width 70.1 mm
Time Delay 0.5 s
Maximum Operating Temperature +50 °C
Switch Configuration SPDT
Checking stock...
IDR
1,994,378.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,994,378.46
*price per unit indicative
"Panasonic SPDT Multi Function Timer Relay, 100 → 240V ac 9.999 s → 999.9h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products