Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ
- RS Stock No.:
- 0610297
- Mfr. Prt No.:
- 1051
- Brand:
- Time Electronic
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
| RS stock number | 0610297 |
| Product description | Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ |
| Manufacturer / Brand | Time Electronic |
| Manufacturer part number | 1051 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Time Electronic |
| Width | 200 mm |
| Resistance Resolution | 0.01 Ω |
| Dimensions | 110 x 200 x 75 mm |
| Temperature Coefficient | ±100 ppm/°C |
| Height | 75 mm |
| Residual Resistance | 90 mΩ |
| Decade Box Type | Resistance |
| Weight | 600 g |
| Length | 110 mm |
| Best Minimum Resistance Accuracy | ±0.1 % |
| Best Maximum Resistance Accuracy | ±10 % |
| Minimum Resistance Measurement | 0.01 Ω |
| Absolute Maximum Resistance Measurement | 1 MΩ |
| Power Rating | 1 W |