Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ

RS Stock No.:
0610297
Mfr. Prt No.:
1051
Brand:
Time Electronic
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
RS stock number 0610297
Product description Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ
Manufacturer / Brand Time Electronic
Manufacturer part number 1051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Time Electronic
Width 200 mm
Resistance Resolution 0.01 Ω
Dimensions 110 x 200 x 75 mm
Temperature Coefficient ±100 ppm/°C
Height 75 mm
Residual Resistance 90 mΩ
Decade Box Type Resistance
Weight 600 g
Length 110 mm
Best Minimum Resistance Accuracy ±0.1 %
Best Maximum Resistance Accuracy ±10 %
Minimum Resistance Measurement 0.01 Ω
Absolute Maximum Resistance Measurement 1 MΩ
Power Rating 1 W
Checking stock...
IDR
20,808,602.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,808,602.65
*price per unit indicative
"Time Electronic Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda