Crouzet SPDT Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
1363219
Mfr. Prt No.:
BA1R16MV1
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363219
Product description Crouzet SPDT Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number BA1R16MV1
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
RS stock number 1363219
Product description Crouzet SPDT Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number BA1R16MV1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 12 → 240 V ac/dc
Time Range 0.5 s ? 10 days
Mode of Operation On-Delay
Mounting Type DIN Rail
Number of Timer Functions Single
Number of Contacts 1
Series Syr-Line
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 16 A @ 25 °C, 8 A @ 60 °C
Terminal Type Screw
Minimum Voltage 12 V dc, 12 V ac
Maximum Voltage 240 V ac/V dc
Depth 60 mm
Minimum Operating Temperature -20 °C
Length 90 mm
Width 17.50 mm
Time Delay 0.5 s
Switch Configuration SPDT
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,262,141.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,262,141.37
*price per unit indicative
"Crouzet SPDT Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products