RS PRO 4 Tilt Drawer Unit, PP, 206mm x 600mm x 170mm

RS Stock No.:
0519318
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
RS stock number 0519318
Product description RS PRO 4 Tilt Drawer Unit, PP, 206mm x 600mm x 170mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

RS PRO Tilt Drawer Unit

This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.

Features and benefits

  • Robust design suitable for use in a wide range of applications

  • Perfect for storing a variety of small to medium sized parts and components

  • Ideal for utilising space and maintaining a clean and clutter free working environments

  • Manufactured from a combination of polypropylene and polyester resin for excellent durability

  • Transparent tilt drawers open to 45° angle for easy access and visibility

  • Available in 6 different sizes

Application

Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:

  • Garages

  • Workshops

  • Warehouses

FAQs

What sizes are available?

  • 519289: RS PRO tilt storage unit, 9 drawer

  • 519295: RS PRO tilt storage unit, 6 drawer

  • 519302: RS PRO tilt storage unit, 5 drawer

  • 519318: RS PRO tilt storage unit, 4 drawer

  • 519324: RS PRO tilt storage unit, 3 drawer

  • 519330: RS PRO tilt storage unit, 2 drawer

Can this be wall mounted?

Yes, these tilting drawer units can be wall mounted or self-stacked.

Are the drawers removable?

Yes, the containers can be removed from the drawer units.


Specifications

Attribute Value
Brand RS PRO
Width 600 mm
Depth 170 mm
Transparent Drawers Yes
Height 206 mm
Drawers 4
Drawer Material PP
Tilt Drawers Yes
Case Material PP
Wall Mounted Yes
Checking stock...
IDR
1,120,225.20
IDR
742,935.87
Out of stock
Price EachYou save IDR 377,289.33 (33.7%)
Unit(s)Per Unit(IDR)
1742,935.87
*price per unit indicative
"RS PRO 4 Tilt Drawer Unit, PP, 206mm x 600mm x 170mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda