Bosch GTL 3 Laser Level, 635nm Laser wavelength
- RS Stock No.:
- 7001451
- Mfr. Prt No.:
- 0601015200
- Brand:
- Bosch

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7001451 |
| Product description | Bosch GTL 3 Laser Level, 635nm Laser wavelength |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601015200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7001451 |
| Product description | Bosch GTL 3 Laser Level, 635nm Laser wavelength |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601015200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
GTL 3 Tile Laser
Metal plate for better stability when working on uneven ground and for fixing to the wall
Clearly visible laser lines for indoor use
Extremely robust: fully functional, even after being dropped from a height of 1m onto concrete
Dust and splash-protected (IP54)
Automatic shutdown
Specifications
| Attribute | Value |
| Brand | Bosch |
| Laser Colour | Red |
| Minimum Operating Temperature | -10 °C |
| Dimensions | 6.125 x 4 x 3.875 in |
| Working Environment | Indoor |
| Model Number p | GTL 3 |
| Weight | 499 g |
| Laser Wavelength | 635 nm |
| Height | 3.875 in |
| Length | 6.125 in |
| Levelling Accuracy | ±0.2 mm/m |
| Width | 4 in |
| Laser Class | Class 2 |
| Maximum Operating Temperature | +50 °C |
| Power Source | Battery |