Vishay VS-40TPS12A-M3, Thyristor 1200V, 35A 40mA

RS Stock No.:
0301619
Mfr. Prt No.:
VS-40TPS12A-M3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0301619
Product description Vishay VS-40TPS12A-M3, Thyristor 1200V, 35A 40mA
Manufacturer / Brand Vishay
Manufacturer part number VS-40TPS12A-M3
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
RS stock number 0301619
Product description Vishay VS-40TPS12A-M3, Thyristor 1200V, 35A 40mA
Manufacturer / Brand Vishay
Manufacturer part number VS-40TPS12A-M3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Phase Control Thyristors, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Maximum Gate Trigger Current 40 mA
Dimensions 15.87 x 5.31 x 20.7 mm
Rated Average On-State Current 35 A
Maximum Holding Current 150 mA
Maximum Gate Trigger Voltage 2.5 V
Surge Current Rating 600 A
Repetitive Peak Forward Blocking Voltage 1200 V
Repetitive Peak Reverse Voltage 1200 V
Package Type TO-247AC
Maximum Operating Temperature +125 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 0.5 mA
Pin Count 3
Peak On-State Voltage 1.85 V
Checking stock...
IDR
114,434.99
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1114,434.99
*price per unit indicative
"Vishay VS-40TPS12A-M3, Thyristor 1200V, 35A 40mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda