STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA
- RS Stock No.:
- 6871038
- Mfr. Prt No.:
- TYN812RG
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6871038 |
Product description | STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | TYN812RG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6871038 |
Product description | STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | TYN812RG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Repetitive Peak Reverse Voltage | 800 V |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Operating Temperature | +125 °C |
Thyristor Type | SCR |
Repetitive Peak Off-State Current | 0.005 mA |
Maximum Gate Trigger Current | 15 mA |
Dimensions | 10.4 x 4.6 x 9.15 mm |
Pin Count | 3 |
Peak On-State Voltage | 1.6 V |
Rated Average On-State Current | 8 A |
Maximum Holding Current | 30 mA |
Maximum Gate Trigger Voltage | 1.3 V |
Surge Current Rating | 145 A |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 800 V |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda