STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA

RS Stock No.:
8290683
Mfr. Prt No.:
BTW68-1200RG
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8290683
Product description STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTW68-1200RG
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
RS stock number 8290683
Product description STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTW68-1200RG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.


Specifications

Attribute Value
Brand STMicroelectronics
Surge Current Rating 420 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 600 to 1200 V
Mounting Type Through Hole
Repetitive Peak Reverse Voltage 1200 V
Package Type TOP3
Maximum Operating Temperature +125 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 20 µA
Maximum Gate Trigger Current 50 mA
Dimensions 15.5 x 4.6 x 21.1 mm
Pin Count 3
Peak On-State Voltage 2.1 V
Rated Average On-State Current 19 A
Maximum Holding Current 75 mA
Maximum Gate Trigger Voltage 1.5 V
Checking stock...
IDR
137,091.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,091.23
*price per unit indicative
"STMicroelectronics BTW68-1200RG, Thyristor 1200V, 19A 50mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products