EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase

RS Stock No.:
2138157
Mfr. Prt No.:
B84143A0036R000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2138157
Product description EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84143A0036R000
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
RS stock number 2138157
Product description EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84143A0036R000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B84143-Ax-R Series

Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

LD213811-01L213811-01

Specifications

Attribute Value
Brand EPCOS
Maximum Current Rating 36 A
Maximum Voltage Rating 440 V ac
Mounting Type Flange Mount
Termination Style Screw
Number of Phases 3
Series B84143A*R000
Operating Frequency 50 → 60 Hz
Length 156 mm
Depth 216 mm
Height 91 mm
Dimensions 156 x 216 x 91 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.418 mA
Maximum Operating Temperature +100 °C
Resistance 3.8 mΩ
Standards Met CSA 22.2 No. 8, UL 1283
Checking stock...
IDR
3,409,554.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,409,554.34
*price per unit indicative
"EPCOS, B84143A*R000 36A 440 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda