RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.:
3870199
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
RS stock number 3870199
Product description RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Largest Metric Measure 2.5 mm
Sizes in Set 0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
Number of Blades 28
Thread Type Metric
Smallest Metric Measure 0.25 mm
Checking stock...
IDR
825,064.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1825,064.74
*price per unit indicative
"RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products