TE Connectivity 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W – 352122RFT

RS Stock No.:
7551120
Mfr. Prt No.:
352122RFT
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7551120
Product description TE Connectivity 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352122RFT
Manufacturer / Brand TE Connectivity
Manufacturer part number 352122RFT
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
RS stock number 7551120
Product description TE Connectivity 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352122RFT
Manufacturer / Brand TE Connectivity
Manufacturer part number 352122RFT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

2512 Format 3521 Series SMD Power Resistor

3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department


Specifications

Attribute Value
Resistance 22 Ω
Brand TE Connectivity
Temperature Coefficient ±100 ppm/°C
Package/Case 2512 (6432M)
Series 3521
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 2 W
Checking stock...
IDR
45,522.26
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
145,522.264,552.23
*price per unit indicative
"TE Connectivity 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352122RFT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products