Elesa 69956 Black Multiple Lobes Clamping Knob, M8

RS Stock No.:
2881845
Mfr. Prt No.:
69956
Brand:
Elesa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2881845
Product description Elesa 69956 Black Multiple Lobes Clamping Knob, M8
Manufacturer / Brand Elesa
Manufacturer part number 69956
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
RS stock number 2881845
Product description Elesa 69956 Black Multiple Lobes Clamping Knob, M8
Manufacturer / Brand Elesa
Manufacturer part number 69956

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

LI288182-01L288182-01

Specifications

Attribute Value
Brand Elesa
Thread M8
Thread Diameter 8 mm
Thread Length 20 mm
Knob Shape Multiple Lobes
Mounting Type Threaded Through Hole
Knob Diameter 50 mm
Hole Length 32 mm
Insert Material Brass
Colour Black
Checking stock...
IDR
324,949.22
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1324,949.2264,989.84
*price per unit indicative
"Elesa 69956 Black Multiple Lobes Clamping Knob, M8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products